Power Switch/Driver 1:2 1.1A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYC8630-2M

DigiKey Part Number
RYC8630-2M-ND
Manufacturer
Manufacturer Product Number
RYC8630-2M
Description
IC PWR SWITCH 1:2 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1.1A 8-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.1A
Mfr
Rds On (Typ)
100mOhm
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Obsolete
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SO
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.