Power Switch/Driver 1:1 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYC8520H

DigiKey Part Number
RYC8520H-ND
Manufacturer
Manufacturer Product Number
RYC8520H
Description
IC PWR SWTCH PRT SGL 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 600mA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.