



RUSBF120-2 | |
|---|---|
DigiKey Part Number | 18-RUSBF120-2TR-ND - Tape & Reel (TR) 18-RUSBF120-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF120-2 |
Description | PTC RESET FUSE 6V 1.2A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 6V | Size / Dimension 0.272" L x 0.122" W (6.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.2 A | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 2 A | Lead Spacing 0.200" (5.08mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRG0120FF2E | Bel Fuse Inc. | 142 | 5923-0ZRG0120FF2ECT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,38560 € | 38,56 € |
| 250 | 0,34660 € | 86,65 € |
| 500 | 0,31968 € | 159,84 € |
| 1.000 | 0,29475 € | 294,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22193 € | 665,79 € |
| 6.000 | 0,21014 € | 1.260,84 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

