0ZRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRG Series

0ZRG0120FF2E

DigiKey Part Number
5923-0ZRG0120FF2ETR-ND - Tape & Reel (TR)
5923-0ZRG0120FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRG0120FF2E
Description
PTC RESET FUSE 30V 1.2A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.2 A
Current - Trip (It)
2 A
Current - Max
40 A
Time to Trip
700 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.461" (11.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
50,35600 €1,78 €
100,32900 €3,29 €
500,27320 €13,66 €
1000,25210 €25,21 €
2500,22668 €56,67 €
5000,20908 €104,54 €
1.0000,19280 €192,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16943 €508,29 €
6.0000,15606 €936,36 €
9.0000,14869 €1.338,21 €
15.0000,13985 €2.097,75 €
21.0000,13886 €2.916,06 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €