RTEF190-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19.558
Unit Price: 0,55000 €
Datasheet
Polymeric PTC Resettable Fuse 33V 1.9 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.9 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RTEF190-2

DigiKey Part Number
RTEF190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTEF190-2
Description
PTC RESET FUSE 33V 1.9A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.9 A Ih Through Hole Radial, Disc
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.9 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
3.5 s
Resistance - Initial (Ri) (Min)
45 mOhms
Resistance - Post Trip (R1) (Max)
92 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types