



RUEF185-2 | |
|---|---|
DigiKey Part Number | RUEF185-2HFTR-ND - Tape & Reel (TR) RUEF185-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF185-2 |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,35030 € | 35,03 € |
| 250 | 0,31492 € | 78,73 € |
| 500 | 0,29044 € | 145,22 € |
| 1.000 | 0,26781 € | 267,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20167 € | 605,01 € |
| 6.000 | 0,18910 € | 1.134,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


