Similar

ROV20H751K | |
|---|---|
DigiKey Part Number | ROV20H751K-ND |
Manufacturer | |
Manufacturer Product Number | ROV20H751K |
Description | VARISTOR 750V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 440J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
Varistor Voltage (Max) 825 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220P3461K101 | TDK | 2.362 | 495-4300-ND | 1,28000 € | Similar |


