Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ROV07H511K-S | |
|---|---|
DigiKey Part Number | ROV07H511K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV07H511K-S |
Description | VARISTOR 510V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Littelfuse Inc. | Energy 45J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 418 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 561 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D511 | Panasonic Industry | 0 | P7203-ND | 0,20000 € | Similar |
| 511KH07J | YAGEO | 0 | 13-511KH07J-ND | 0,09026 € | Parametric Equivalent |
| 511KH07J-F | YAGEO | 0 | 13-511KH07J-F-ND | 0,09026 € | Parametric Equivalent |
| 511KH07J-FTB | YAGEO | 0 | 13-511KH07J-FTB-ND | 0,08708 € | Parametric Equivalent |
| 511KH07J-FTR | YAGEO | 0 | 13-511KH07J-FTR-ND | 0,08176 € | Parametric Equivalent |




