Similar
Similar

ROV07-221K | |
|---|---|
DigiKey Part Number | ROV07-221K-ND |
Manufacturer | |
Manufacturer Product Number | ROV07-221K |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.2 kA |
Manufacturer Littelfuse Inc. | Energy 15.5J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 190 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
Varistor Voltage (Max) 242 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V140LA2P | Littelfuse Inc. | 4.502 | F3003-ND | 0,29000 € | Direct |
| V220RA8 | Littelfuse Inc. | 0 | V220RA8-ND | 3,58898 € | Similar |
| V220RA8X2749 | Littelfuse Inc. | 0 | V220RA8X2749-ND | 3,76895 € | Similar |
| ERZ-V07D221 | Panasonic Industry | 0 | P7189-ND | 0,20000 € | Similar |





