



TRF250-120T | |
|---|---|
DigiKey Part Number | TRF250-120T-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120T |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7 Ohms |
Series | Resistance - Post Trip (R1) (Max) 16 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 3 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,49800 € | 24,90 € |
| 100 | 0,45950 € | 45,95 € |
| 250 | 0,41304 € | 103,26 € |
| 500 | 0,38092 € | 190,46 € |
| 1.000 | 0,35116 € | 351,16 € |
| 5.000 | 0,30193 € | 1.509,65 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

