Direct
Direct
Similar



RLD60P110XF | |
|---|---|
DigiKey Part Number | RLD60P110XF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD60P110XF |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.512" Dia x 0.122" T (13.00mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.709" (18.00mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF110-AP | Littelfuse Inc. | 1.500 | RXEF110-APHFCT-ND | 0,65000 € | Direct |
| RXEF110K-AP | Littelfuse Inc. | 21.600 | RXEF110K-APCT-ND | 0,66000 € | Direct |
| 60R110XU | Littelfuse Inc. | 2.065 | F2010-ND | 1,05000 € | Similar |
| MF-RX110/72-0 | Bourns Inc. | 9.704 | MF-RX110/72-0-ND | 0,40000 € | Similar |





