

RXEF110-AP | |
---|---|
DigiKey Part Number | RXEF110-APHFCT-ND - Cut Tape (CT) RXEF110-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF110-AP |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.504" Dia x 0.118" T (12.80mm x 3.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
5 | 0,48000 € | 2,40 € |
10 | 0,44300 € | 4,43 € |
50 | 0,36740 € | 18,37 € |
100 | 0,33910 € | 33,91 € |
250 | 0,30488 € | 76,22 € |
500 | 0,28118 € | 140,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23334 € | 233,34 € |
2.000 | 0,21507 € | 430,14 € |
3.000 | 0,20500 € | 615,00 € |
5.000 | 0,19293 € | 964,65 € |
7.000 | 0,19236 € | 1.346,52 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |