Direct



RLD60P020XF | |
|---|---|
DigiKey Part Number | RLD60P020XF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD60P020XF |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.83 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R020XPR | Littelfuse Inc. | 11.620 | F1987CT-ND | 0,54000 € | Direct |
| 72R020XPR | Littelfuse Inc. | 1.115 | 72R020XPRCT-ND | 0,54000 € | Direct |
| RXEF020-AP | Littelfuse Inc. | 1.499 | RXEF020-APHFCT-ND | 0,47000 € | Direct |
| 60R020XU | Littelfuse Inc. | 2.652 | F2002-ND | 0,42000 € | Similar |
| MF-R020 | Bourns Inc. | 14.128 | MF-R020-ND | 0,37000 € | Similar |





