



72R020XPR | |
|---|---|
DigiKey Part Number | 72R020XPRCT-ND - Cut Tape (CT) 72R020XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R020XPR |
Description | PTC RESET FUSE 72V 200MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 72R020XPR Models |
Category | Time to Trip 2.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.83 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.461" (11.70mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF020 | Littelfuse Inc. | 32.458 | RXEF020HF-ND | 0,40000 € | Parametric Equivalent |
| RXEF020-2 | Littelfuse Inc. | 21.523 | RXEF020-2HFCT-ND | 0,51000 € | Parametric Equivalent |
| RXEF020-AP | Littelfuse Inc. | 1.499 | RXEF020-APHFCT-ND | 0,51000 € | Parametric Equivalent |
| RXEF020S | Littelfuse Inc. | 2.652 | RXEF020SHF-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,36760 € | 18,38 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,30492 € | 76,23 € |
| 500 | 0,28124 € | 140,62 € |
| 1.000 | 0,25932 € | 259,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20487 € | 409,74 € |
| 4.000 | 0,18873 € | 754,92 € |
| 6.000 | 0,18252 € | 1.095,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

