Parametric Equivalent



RLD30P900UFF | |
|---|---|
DigiKey Part Number | RLD30P900UFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD30P900UFF |
Description | PTC RESET FUSE 30V 9A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.949" L x 0.118" W (24.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.169" (29.70mm) |
Current - Trip (It) 18 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R900UH | Littelfuse Inc. | 487 | F1921-ND | 2,01000 € | Direct |
| 0ZRB0900FF1A | Bel Fuse Inc. | 893 | 5923-0ZRB0900FF1A-ND | 0,84000 € | Parametric Equivalent |



