



30R900UH | |
|---|---|
DigiKey Part Number | F1921-ND |
Manufacturer | |
Manufacturer Product Number | 30R900UH |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.950" L x 0.120" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 $ | 2,37 $ |
| 5 | 1,96600 $ | 9,83 $ |
| 10 | 1,81400 $ | 18,14 $ |
| 50 | 1,50480 $ | 75,24 $ |
| 100 | 1,38810 $ | 138,81 $ |
| 300 | 1,22080 $ | 366,24 $ |
| 500 | 1,14966 $ | 574,83 $ |
| 1.000 | 1,05925 $ | 1.059,25 $ |
| 5.000 | 1,00175 $ | 5.008,75 $ |
| Unit Price without VAT: | 2,37000 $ |
|---|---|
| Unit Price with VAT: | 2,82030 $ |


