


RLD30P800UFF | |
|---|---|
DigiKey Part Number | RLD30P800UFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD30P800UFF |
Description | PTC RESET FUSE 30V 8A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 18.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.850" L x 0.118" W (21.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 1.150" (29.20mm) |
Current - Trip (It) 16 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R800UH | Littelfuse Inc. | 610 | F2031-ND | 1,50000 € | Direct |
| 30R900UH | Littelfuse Inc. | 387 | F1921-ND | 2,21000 € | Similar |
| 0ZRB0800FF1A | Bel Fuse Inc. | 98 | 5923-0ZRB0800FF1A-ND | 0,75000 € | Parametric Equivalent |




