Direct
Parametric Equivalent



RLD30P600UFF | |
|---|---|
DigiKey Part Number | RLD30P600UFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD30P600UFF |
Description | PTC RESET FUSE 30V 6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.980" (24.90mm) |
Current - Trip (It) 12 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R600UF | Littelfuse Inc. | 1.109 | F2029-ND | 1,11000 € | Direct |
| RUEF600-AP | Littelfuse Inc. | 255 | RUEF600-APHFCT-ND | 0,94000 € | Direct |
| 0ZRB0600FF1A | Bel Fuse Inc. | 9.507 | 5923-0ZRB0600FF1A-ND | 0,64000 € | Parametric Equivalent |




