Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RLD30P400UFF | |
|---|---|
DigiKey Part Number | RLD30P400UFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD30P400UFF |
Description | PTC RESET FUSE 30V 4A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.791" (20.10mm) |
Current - Trip (It) 8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R400UF | Littelfuse Inc. | 2.442 | F1919-ND | 1,10000 € | Direct |
| RUEF400-AP | Littelfuse Inc. | 850 | RUEF400-APHFCT-ND | 0,76000 € | Direct |
| 0ZRB0400FA1A | Bel Fuse Inc. | 0 | 5923-0ZRB0400FA1A-ND | 0,21586 € | Parametric Equivalent |
| 0ZRB0400FA2B | Bel Fuse Inc. | 0 | 5923-0ZRB0400FA2BTR-ND | 0,20110 € | Parametric Equivalent |
| 0ZRB0400FF1A | Bel Fuse Inc. | 3.014 | 5923-0ZRB0400FF1A-ND | 0,51000 € | Parametric Equivalent |






