RLD30P185UFF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.294
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.605
Unit Price: 0,65000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 2.374
Unit Price: 1,24000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 651
Unit Price: 1,20000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 242
Unit Price: 1,29000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 8.977
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 33
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,18188 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,18654 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 193
Unit Price: 0,40000 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RLD30P185UFF

DigiKey Part Number
RLD30P185UFF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RLD30P185UFF
Description
PTC RESET FUSE 30V 1.85A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
8.7 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
90 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.402" L x 0.118" W (10.20mm x 3.00mm)
Height - Seated (Max)
0.618" (15.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes