


PFRA.135 | |
|---|---|
DigiKey Part Number | 486-3515-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.135 |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.135 Models |
Category | Time to Trip 7.3 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 65 mOhms |
Series | Resistance - Post Trip (R1) (Max) 170 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" Dia x 0.118" T (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.744" (18.90mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30R110UPR | Littelfuse Inc. | 3.369 | F1978CT-ND | 0,89000 € | Similar |
| 30R110UU | Littelfuse Inc. | 1.354 | F2021-ND | 0,59000 € | Similar |
| 30R135UPR | Littelfuse Inc. | 3.421 | F1979CT-ND | 0,68000 € | Similar |
| 30R135UU | Littelfuse Inc. | 595 | F1918-ND | 0,70000 € | Similar |
| 30R160UPR | Littelfuse Inc. | 2.100 | F1980CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,98000 € | 4,90 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,69160 € | 69,16 € |
| 250 | 0,62160 € | 155,40 € |
| 500 | 0,57316 € | 286,58 € |
| 1.000 | 0,52830 € | 528,30 € |
| 5.000 | 0,43632 € | 2.181,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

