RLD30P135UF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.889
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.918
Unit Price: 0,60000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.690
Unit Price: 0,61000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD30P135UF

DigiKey Part Number
RLD30P135UF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RLD30P135UF
Description
PTC RESET FUSE 30V 1.35A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
7.3 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes