



RHEF900-AP | |
|---|---|
DigiKey Part Number | RHEF900-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHEF900-AP |
Description | PTC RESET FUSE 16V 9A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 16.5 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 17 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |


