Similar



RHEF050US-2 | |
|---|---|
DigiKey Part Number | RHEF050US-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHEF050US-2 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 480 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.201" Dia x 0.118" T (5.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.201" (5.10mm) |
Current - Trip (It) 920 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHEF050-2 | Littelfuse Inc. | 4.940 | RHEF050-2HFCT-ND | 0,65000 € | Direct |
| 0ZRN0050FF2D | Bel Fuse Inc. | 2.485 | 5923-0ZRN0050FF2DCT-ND | 0,79000 € | Similar |



