

0ZRN0050FF2D | |
---|---|
DigiKey Part Number | 5923-0ZRN0050FF2DTR-ND - Tape & Reel (TR) 5923-0ZRN0050FF2DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRN0050FF2D |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0050FF2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 480 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
5 | 0,58000 € | 2,90 € |
10 | 0,53600 € | 5,36 € |
50 | 0,44460 € | 22,23 € |
100 | 0,41010 € | 41,01 € |
250 | 0,36868 € | 92,17 € |
500 | 0,34004 € | 170,02 € |
1.000 | 0,31349 € | 313,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,28138 € | 703,45 € |
5.000 | 0,25912 € | 1.295,60 € |
7.500 | 0,24685 € | 1.851,38 € |
12.500 | 0,23707 € | 2.963,38 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,83300 € |