RGEF400K-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23235 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.972
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 602
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,57000 €
Datasheet
RGE(F)400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)400
RUEF300,400,500,600,700,800,900 Series

RGEF400K-2

DigiKey Part Number
18-RGEF400K-2TR-ND - Tape & Reel (TR)
18-RGEF400K-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF400K-2
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.331" L x 0.098" W (8.40mm x 2.50mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47800 €2,39 €
100,44300 €4,43 €
500,36700 €18,35 €
1000,33870 €33,87 €
2500,30440 €76,10 €
5000,28076 €140,38 €
1.0000,25885 €258,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23235 €580,88 €
5.0000,21563 €1.078,15 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €