
RF3231-000 | |
---|---|
DigiKey Part Number | 18-RF3231-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3231-000 |
Description | RGEF400K-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Resistance - 25°C (Typ) | 39 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" L x 0.098" W (8.40mm x 2.50mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,23235 € | 580,88 € |
Unit Price without VAT: | 0,23235 € |
---|---|
Unit Price with VAT: | 0,27650 € |