



RGE1400 | |
|---|---|
DigiKey Part Number | RGE1400-ND |
Manufacturer | |
Manufacturer Product Number | RGE1400 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 23.8 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 6.4 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.904" L x 0.114" W (22.96mm x 2.90mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |


