Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGEF1400

DigiKey Part Number
RGEF1400-ND
RGEF1400HF-ND
Manufacturer
Manufacturer Product Number
RGEF1400
Description
PTC RESET FUSE 16V 14A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RGEF1400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
14 A
Current - Trip (It)
23.8 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
2.6 mOhms
Resistance - Post Trip (R1) (Max)
6.4 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.114" W (23.50mm x 2.90mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.149
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92000 €4,60 €
100,84900 €8,49 €
500,70400 €35,20 €
1000,64960 €64,96 €
2500,58380 €145,95 €
5000,53828 €269,14 €
1.0000,49614 €496,14 €
5.0000,44116 €2.205,80 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €