TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

QJ8008NH4RP

DigiKey Part Number
18-QJ8008NH4RPTR-ND - Tape & Reel (TR)
18-QJ8008NH4RPCT-ND - Cut Tape (CT)
18-QJ8008NH4RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QJ8008NH4RP
Description
TRIAC ALTERNISTOR 800V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ8008NH4TPLittelfuse Inc.99618-QJ8008NH4TP-ND4,55000 €Parametric Equivalent
T835H-8G-TRSTMicroelectronics1.456497-T835H-8G-CT-ND1,44000 €Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,04300 €30,43 €
1002,19130 €219,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,41612 €1.208,06 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €