
T835H-8G-TR | |
|---|---|
DigiKey Part Number | 497-T835H-8G-TR-ND - Tape & Reel (TR) 497-T835H-8G-CT-ND - Cut Tape (CT) 497-T835H-8G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835H-8G-TR |
Description | TRIAC ALTERNISTOR 800V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835H-8G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61630 € | 61,63 € |
| 500 | 0,48490 € | 242,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44261 € | 442,61 € |
| 2.000 | 0,40704 € | 814,08 € |
| 3.000 | 0,38891 € | 1.166,73 € |
| 5.000 | 0,36855 € | 1.842,75 € |
| 7.000 | 0,35649 € | 2.495,43 € |
| 10.000 | 0,34477 € | 3.447,70 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

