Q8016NH6RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 3.182
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.800
Unit Price: 1,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.717
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,57000 €
Datasheet
SJ6025N2RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ6025N2RP
TO-263

Q8016NH6RP

DigiKey Part Number
Q8016NH6RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q8016NH6RP
Description
TRIAC ALTERNISTOR 800V 16A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,54018 €770,09 €
Manufacturers Standard Package
Unit Price without VAT:1,54018 €
Unit Price with VAT:1,83281 €