Q6035RH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.129
Unit Price: 3,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.515
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.587
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.176
Unit Price: 1,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.858
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.918
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.199
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33225 €
Datasheet

Similar


STMicroelectronics
In Stock: 296
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.092
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.680
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.980
Unit Price: 1,30000 €
Datasheet
TO-220-3, TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3, TO-220AB
TO-220-3 (Formed Leads, Non-Isolated)

Q6035RH5

DigiKey Part Number
F6829-ND
Manufacturer
Manufacturer Product Number
Q6035RH5
Description
TRIAC ALTERNISTOR 600V 35A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 35 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
35 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
75 mA
Configuration
Single
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes