
BTB08-600CWRG | |
|---|---|
DigiKey Part Number | 497-7187-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB08-600CWRG |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB08-600CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 50 | 0,59500 € | 29,75 € |
| 100 | 0,52920 € | 52,92 € |
| 500 | 0,41396 € | 206,98 € |
| 1.000 | 0,37687 € | 376,87 € |
| 2.000 | 0,34565 € | 691,30 € |
| 5.000 | 0,31187 € | 1.559,35 € |
| 10.000 | 0,29100 € | 2.910,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

