Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q6012NH5TP | |
|---|---|
DigiKey Part Number | Q6012NH5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6012NH5TP |
Description | TRIAC ALTERNISTOR 600V 12A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012NH5RP | Littelfuse Inc. | 1.220 | F7515CT-ND | 3,94000 € | Parametric Equivalent |
| T1050H-6G | STMicroelectronics | 3.930 | 497-T1050H-6G-ND | 1,55000 € | Similar |
| T1050H-6G-TR | STMicroelectronics | 3.412 | 497-8057-1-ND | 1,83000 € | Similar |
| T1235-600G | STMicroelectronics | 1.655 | 497-12712-5-ND | 1,50000 € | Similar |
| T1235-600G-TR | STMicroelectronics | 9.104 | 497-6592-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70359 € | 1.703,59 € |
| Unit Price without VAT: | 1,70359 € |
|---|---|
| Unit Price with VAT: | 2,02727 € |




