Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q6010R4 | |
|---|---|
DigiKey Part Number | Q6010R4-ND |
Manufacturer | |
Manufacturer Product Number | Q6010R4 |
Description | TRIAC 600V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC12MG | Littelfuse Inc. | 1.519 | MAC12MGOS-ND | 2,78000 € | Similar |
| BT138-600E,127 | WeEn Semiconductors | 5.798 | 1740-1042-ND | 1,52000 € | Similar |
| BTB04-600SL | STMicroelectronics | 21.427 | 497-6671-ND | 1,33000 € | Similar |
| BTB06-600BWRG | STMicroelectronics | 0 | 497-3391-5-ND | 1,21000 € | Similar |
| BTB06-600CRG | STMicroelectronics | 1.094 | 497-6672-5-ND | 1,16000 € | Similar |




