Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q6010N5RP | |
|---|---|
DigiKey Part Number | Q6010N5RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q6010N5RP |
Description | TRIAC 600V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT138B-600G,118 | WeEn Semiconductors | 0 | BT138B-600G,118-ND | 0,48231 € | Similar |
| T1050H-6G | STMicroelectronics | 3.930 | 497-T1050H-6G-ND | 1,55000 € | Similar |
| T1050H-6G-TR | STMicroelectronics | 3.412 | 497-8057-1-ND | 1,83000 € | Similar |
| T1235-600G | STMicroelectronics | 1.655 | 497-12712-5-ND | 1,50000 € | Similar |
| T1235-600G-TR | STMicroelectronics | 9.104 | 497-6592-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40556 € | 702,78 € |
| Unit Price without VAT: | 1,40556 € |
|---|---|
| Unit Price with VAT: | 1,67262 € |




