Q6006R5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.632
Unit Price: 1,62000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,25513 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.455
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.586
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.094
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.079
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.793
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.997
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.163
Unit Price: 1,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.016
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: 2,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.017
Unit Price: 1,36000 €
Datasheet
TRIAC Standard 600 V 6 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 6 A Through Hole TO-220AB
TO-220-3, TO-220AB

Q6006R5

DigiKey Part Number
Q6006R5-ND
Manufacturer
Manufacturer Product Number
Q6006R5
Description
TRIAC 600V 6A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes