Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q6006NH4TP | |
|---|---|
DigiKey Part Number | Q6006NH4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6006NH4TP |
Description | TRIAC ALTERNISTOR 600V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6006NH4RP | Littelfuse Inc. | 445 | 18-Q6006NH4RPCT-ND | 3,45000 € | Parametric Equivalent |
| T1010H-6G | STMicroelectronics | 0 | 497-12710-5-ND | 0,40601 € | Similar |
| T1010H-6G-TR | STMicroelectronics | 0 | 497-9017-1-ND | 1,52000 € | Similar |
| T1035H-6G | STMicroelectronics | 0 | 497-12711-5-ND | 1,44000 € | Similar |
| T1035H-6G-TR | STMicroelectronics | 3.650 | 497-8056-1-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44208 € | 1.442,08 € |
| Unit Price without VAT: | 1,44208 € |
|---|---|
| Unit Price with VAT: | 1,71608 € |




