Parametric Equivalent

T1035H-6G | |
|---|---|
DigiKey Part Number | 497-12711-5-ND |
Manufacturer | |
Manufacturer Product Number | T1035H-6G |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1035H-6G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1035H-6G-TR | STMicroelectronics | 3.650 | 497-8056-1-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 50 | 0,67960 € | 33,98 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,47652 € | 238,26 € |
| 1.000 | 0,43489 € | 434,89 € |
| 2.000 | 0,39987 € | 799,74 € |
| 5.000 | 0,36198 € | 1.809,90 € |
| 10.000 | 0,33857 € | 3.385,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


