Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6004D4TP | |
|---|---|
DigiKey Part Number | Q6004D4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6004D4TP |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DHMT4G | Littelfuse Inc. | 17.396 | MAC4DHMT4GOSCT-ND | 2,29000 € | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30.575 | MAC4DLMT4GOSCT-ND | 2,51000 € | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 736 | MAC4DSMT4GOSCT-ND | 2,51000 € | Similar |
| Q6004D4RP | Littelfuse Inc. | 907 | F7843CT-ND | 2,14000 € | Parametric Equivalent |
| T405-600B | STMicroelectronics | 2.561 | 497-14801-5-ND | 0,42493 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,91881 € | 689,11 € |
| Unit Price without VAT: | 0,91881 € |
|---|---|
| Unit Price with VAT: | 1,09338 € |



