Q4008L4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.351
Unit Price: 2,60000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 106
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 502
Unit Price: 1,42000 €
Datasheet
TRIAC Standard 400 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4008L4

DigiKey Part Number
Q4008L4-ND
Manufacturer
Manufacturer Product Number
Q4008L4
Description
TRIAC 400V 8A TO220
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4008L4TPLittelfuse Inc.1.351F7270-ND2,60000 €Parametric Equivalent
BT138X-600F,127WeEn Semiconductors106BT138X-600F,127-ND1,66000 €Similar
BTA08-600CRGSTMicroelectronics502497-6664-5-ND1,42000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types