
Q2004D4TP | |
|---|---|
DigiKey Part Number | Q2004D4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q2004D4TP |
Description | TRIAC 200V 4A TO252 |
Customer Reference | |
Detailed Description | TRIAC Standard 200 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Packaging Tube | Current - Hold (Ih) (Max) 30 mA |
Part Status Obsolete | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |


