



PX302J2 | |
|---|---|
DigiKey Part Number | PX302J2-ND |
Manufacturer | |
Manufacturer Product Number | PX302J2 |
Description | THERMISTOR NTC 3KOHM 3892K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 120°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |


