

701030 | |
---|---|
DigiKey Part Number | 223-1284-ND |
Manufacturer | |
Manufacturer Product Number | 701030 |
Description | THERMISTOR NTC 3KOHM 3891K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.4% | |
B0/50 | 3891K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,28000 € | 17,28 € |
5 | 15,71800 € | 78,59 € |
10 | 15,14400 € | 151,44 € |
30 | 14,33533 € | 430,06 € |
50 | 13,99700 € | 699,85 € |
100 | 13,57230 € | 1.357,23 € |
500 | 12,72042 € | 6.360,21 € |
Unit Price without VAT: | 17,28000 € |
---|---|
Unit Price with VAT: | 20,56320 € |