PT503R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 25,67176 €
Datasheet
NTC Thermistor 50k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PT503R2

DigiKey Part Number
PT503R2-ND
Manufacturer
Manufacturer Product Number
PT503R2
Description
THERMISTOR NTC 50KOHM 4140K BEAD
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
4140K
Manufacturer
Littelfuse Inc.
Operating Temperature
120°C
Series
Power - Max
30 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
50k
Package / Case
Bead, Epoxy
Resistance Tolerance
±0.2°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
192-503QET-A01Honeywell Sensing and Productivity Solutions0480-3165-ND25,67176 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable