192 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192 SERIES

192-503QET-A01

DigiKey Part Number
480-3165-ND
Manufacturer
Manufacturer Product Number
192-503QET-A01
Description
THERMISTOR NTC 50KOHM 4138K BEAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
-
B Value Tolerance
±2.1%
B0/50
4138K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50023,85112 €11.925,56 €
Manufacturers Standard Package
Unit Price without VAT:23,85112 €
Unit Price with VAT:28,38283 €