PMT3(310)09004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,64000 €
Datasheet

Similar


Bourns Inc.
In Stock: 398
Unit Price: 1,40000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT3(310)09004

DigiKey Part Number
PMT3(310)09004-ND
Manufacturer
Manufacturer Product Number
PMT3(310)09004
Description
GDT 90V 20KA 3 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Tray
cms-part-status
Obsolete
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes