Direct
Direct
Direct




PICOSMD035F-2 | |
|---|---|
DigiKey Part Number | PICOSMD035F-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PICOSMD035F-2 |
Description | PTC RESET FUSE 6V 350MA 0805 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 420 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.052" W (2.01mm x 1.31mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.81mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |




