


MF-PSMF035X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF035X-2TR-ND - Tape & Reel (TR) MF-PSMF035X-2CT-ND - Cut Tape (CT) MF-PSMF035X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF035X-2 |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF035X-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 750 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L035YR | Littelfuse Inc. | 6.542 | F2771CT-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,43040 € | 43,04 € |
| 250 | 0,38692 € | 96,73 € |
| 500 | 0,35686 € | 178,43 € |
| 1.000 | 0,32902 € | 329,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12767 € | 383,01 € |
| 6.000 | 0,11763 € | 705,78 € |
| 9.000 | 0,11209 € | 1.008,81 € |
| 15.000 | 0,10545 € | 1.581,75 € |
| 21.000 | 0,10127 € | 2.126,67 € |
| 30.000 | 0,09700 € | 2.910,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

